
American Technical Ceramics 117DC3GA121MTT technical specifications.
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Depth | 0.508mm |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for American Technical Ceramics 117DC3GA121MTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.