Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 16V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0402 (1005 metric) surface mount case code. Operates from -55°C to 125°C, with dimensions of 0.039" length, 0.02" width, and 0.024" thickness. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
American Technical Ceramics 520L103KT16T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 520L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 520L103KT16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.