American Technical Ceramics 550L104KCA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.61mm |
| Length | 1.016mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 550L |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 550L104KCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.