American Technical Ceramics 600F0R4AT250XT technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.24mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F0R4AT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.