American Technical Ceramics 600F0R4BT250XT technical specifications.
| Capacitance | 0.4pF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Thickness | 0.051inch |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F0R4BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.