10pF, 250V multilayer ceramic capacitor with 1% tolerance, featuring a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. This surface mount component, in an 0805 (2012 metric) case code, offers ultra-low ESR and is supplied in cut tape packaging. RoHS compliant.
American Technical Ceramics 600F100FT250XT technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F100FT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.