This 0805 ceramic capacitor from American Technical Ceramics features a capacitance of 240pF with a 5% tolerance and a DC rated voltage of 250VDC. It has a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat design and has a ceramic chip case style. It is rated for operation between -55C and 125C.
American Technical Ceramics 600F241JT250T technical specifications.
| Capacitance | 240pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 600F241JT250T to view detailed technical specifications.
No datasheet is available for this part.