American Technical Ceramics 600F330FT250T technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Depth | 1.24mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F330FT250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.