Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 250V DC rating. Features C0G dielectric with 1% tolerance, operating from -55°C to 125°C. Packaged in an 0805 (2012 metric) surface mount case with ultra-low ESR, supplied on tape and reel. RoHS compliant.
American Technical Ceramics 600F330FT250XT technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F330FT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.