Multilayer Ceramic Capacitor (MLCC) with 8.2pF capacitance and 250V voltage rating. Features C0G dielectric for excellent temperature stability and ultra-low ESR. Surface mountable in an 0805 (2012 metric) case code, operating from -55°C to 125°C. Packaged on tape and reel for automated assembly. RoHS compliant.
American Technical Ceramics 600F8R2BT250XT technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F8R2BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.