American Technical Ceramics 600L0R3BT200T technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L0R3BT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.