0.8pF, 200V C0G multilayer ceramic capacitor in a 0402 (1005) surface mount package. Features ultra-low ESR, a -55°C to 125°C operating temperature range, and a 0.6mm height. Supplied on tape and reel, this RoHS compliant component offers reliable performance for demanding applications.
American Technical Ceramics 600L0R8AT200T technical specifications.
| Capacitance | 0.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L0R8AT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.