10pF, 200V C0G multilayer ceramic capacitor with 1% tolerance. Features ultra-low ESR and a 0402 (1005 metric) surface mount package. Operating temperature range from -55°C to 125°C. Packaged on tape and reel, 4000 units per reel.
American Technical Ceramics 600L100FW200T technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600L100FW200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.