Multilayer Ceramic Capacitor (MLCC) with 1.1pF capacitance and 200V voltage rating. Features C0G dielectric for stable performance and ultra-low ESR. Packaged in a 0402 (1005 metric) surface-mount case, measuring 0.04 x 0.02 x 0.024 inches. Operates from -55°C to 125°C and is supplied on tape and reel. RoHS compliant.
American Technical Ceramics 600L1R1AT200T technical specifications.
| Capacitance | 1.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L1R1AT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.