
22pF, 200V C0G dielectric multilayer ceramic capacitor with 1% tolerance. Features ultra-low ESR and a 0402 (1005 metric) surface mount package. Operates from -55°C to 125°C and is supplied on tape and reel.
American Technical Ceramics 600L220FT200T technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L220FT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
