Multilayer Ceramic Capacitor (MLCC) with 2pF capacitance and 200V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a compact 0402 (1005 metric) case code, measuring 0.04 inches in length, 0.02 inches in width, and 0.024 inches in thickness. Packaged on tape and reel for automated assembly, with 4000 units per package. RoHS compliant.
American Technical Ceramics 600L2R0AT200T technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L2R0AT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.