Multilayer Ceramic Capacitor (MLCC) with 2pF capacitance and a 200V DC rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) surface-mount case with dimensions of 1.02mm length, 0.51mm width, and 0.6mm height. Ultra-low ESR and RoHS compliant, supplied on tape and reel.
American Technical Ceramics 600L2R0BT200T technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L2R0BT200T to view detailed technical specifications.
No datasheet is available for this part.