Multilayer Ceramic Capacitor (MLCC) with 2.7pF capacitance and 200V voltage rating. Features C0G dielectric for excellent temperature stability and ultra-low ESR. Surface mountable in a 0402 (1005 metric) case code, operating from -55°C to 125°C. Packaged on tape and reel for automated assembly.
American Technical Ceramics 600L2R7BT200T technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L2R7BT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.