Multilayer Ceramic Capacitor (MLCC) with 6.2pF capacitance and 200V DC rating. Features C0G dielectric for stability, a 0402 (1005 metric) surface mount case code, and a maximum operating temperature of 125°C. Ultra-low ESR and pad termination are included. Packaged in tape and reel, this RoHS compliant component offers a thickness of 0.024 inches and a width of 0.51mm.
American Technical Ceramics 600L6R2AT200T technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L6R2AT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.