Multilayer Ceramic Capacitor (MLCC) with 8.2pF capacitance and 200V DC rating. Features C0G dielectric for excellent temperature stability and ultra-low ESR. Packaged in a compact 0402 (1005 metric) surface-mount case with SMD/SMT termination. Operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
American Technical Ceramics 600L8R2BT200T technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L8R2BT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.