American Technical Ceramics 600L8R2JTN200T technical specifications.
| Capacitance | 8.2pF |
| Package/Case | Ceramic |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600L8R2JTN200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.