
0.3pF, 250V C0G multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features ultra-low ESR, operating temperature range of -55°C to 125°C, and is supplied on tape and reel. RoHS compliant.
American Technical Ceramics 600S0R3AT250XT technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S0R3AT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
