American Technical Ceramics 600S0R4CT250XT technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600S |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S0R4CT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.