Multilayer Ceramic Capacitor (MLCC) with 0.5pF capacitance and 250V voltage rating. Features C0G dielectric for excellent temperature stability and ultra-low ESR. Packaged in a 0603 (1608) surface-mount case with SMD/SMT terminations, measuring 0.063" L x 0.032" W x 0.035" T. Operates from -55°C to 125°C and is supplied on tape and reel.
American Technical Ceramics 600S0R5BT250XT technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S0R5BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.