The 600S0R8BT250XTV is a ceramic capacitor from American Technical Ceramics with a capacitance of 8nF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a DC rated voltage of 250V and is available in a 0603 package type. It is a multilayer ceramic capacitor with a width of 0.81mm and a height of 0.89mm.
American Technical Ceramics 600S0R8BT250XTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | ATC600S |
| Capacitance | 8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 600S |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 600S0R8BT250XTV to view detailed technical specifications.
No datasheet is available for this part.