This 250VDC ceramic capacitor features a capacitance of 0.9pF with a tolerance of 0.05pF. It has a dielectric of C0G and is constructed as a flat multilayer ceramic (MLCC) component. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 package type, suitable for surface mount applications.
American Technical Ceramics 600S0R9AT250XTV technical specifications.
| Capacitance | 0.9pF |
| Voltage | 250VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 600S0R9AT250XTV to view detailed technical specifications.
No datasheet is available for this part.