American Technical Ceramics 600S1R0BW250XT technical specifications.
| Capacitance | 1pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ATC 600S |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600S1R0BW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.