This 0603 surface mount ceramic chip capacitor features a capacitance of 1.2pF and a DC rated voltage of 250VDC. It has a tolerance of 0.05pF and is constructed with a C0G dielectric. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications.
American Technical Ceramics 600S1R2AT250XTV technical specifications.
| Capacitance | 1.2pF |
| Voltage | 250VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 600S1R2AT250XTV to view detailed technical specifications.
No datasheet is available for this part.