
Multilayer Ceramic Capacitor, 1.8pF capacitance, 250V voltage rating, and C0G dielectric. Features a 0603 (1608 metric) surface mount case code, operating from -55°C to 125°C. Offers ultra-low ESR and is supplied in tape and reel packaging. RoHS compliant.
American Technical Ceramics 600S1R8BT250XT technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S1R8BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
