22pF, 250V C0G multilayer ceramic capacitor with 5% tolerance, designed for surface mount applications in a 0603 (1608 metric) case code. Features ultra-low ESR and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. Packaged in tape and reel, this RoHS compliant component offers reliable performance for demanding electronic circuits.
American Technical Ceramics 600S220JT250XT technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S220JT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.