This 22pF ceramic chip capacitor is designed for high-frequency applications and has a maximum operating temperature of 125°C. It features a C0G dielectric and a 5% tolerance. The capacitor is rated for 250VDC and has a negative capacitance tolerance of -5%. It is constructed with a flat construction and has a pad termination style. The capacitor is suitable for microwave applications and is available in a 0603 package type.
American Technical Ceramics 600S220JT250XTV technical specifications.
| Capacitance | 22pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.89(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 600S220JT250XTV to view detailed technical specifications.
No datasheet is available for this part.