American Technical Ceramics 600S2R7BT250 technical specifications.
| Capacitance | 2.7pF |
| Package/Case | Ceramic |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S2R7BT250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.