American Technical Ceramics 600S3R3BT250T technical specifications.
| Capacitance | 3.3pF |
| Package/Case | Ceramic |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S3R3BT250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.