Multilayer Ceramic Capacitor (MLCC) with 3.3pF capacitance and 250V voltage rating. Features C0G dielectric for excellent temperature stability and ultra-low ESR. Encased in a compact 0603 (1608 metric) surface-mount package, measuring 0.063" x 0.032" x 0.035". Operates across a wide temperature range of -55°C to 125°C. Supplied on tape and reel for automated assembly.
American Technical Ceramics 600S3R3BT250XT technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S3R3BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.