Multilayer Ceramic Capacitor, 3.9pF capacitance, 250V voltage rating, and C0G dielectric. Features ultra-low ESR and a maximum operating temperature of 125°C. Packaged in a 0603 (1608 metric) surface mount case with dimensions of 0.063" L x 0.032" W x 0.035" T. RoHS compliant and supplied on cut tape.
American Technical Ceramics 600S3R9AT250XT technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S3R9AT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.