This 0603 ceramic chip capacitor has a capacitance of 3.9pF and a DC rated voltage of 250VDC. It features a C0G dielectric and a tolerance of 0.05pF. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for microwave applications and has high Q and low loss characteristics.
American Technical Ceramics 600S3R9AT250XTV technical specifications.
| Capacitance | 3.9pF |
| Voltage | 250VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|Low Loss |
| Height | 0.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 600S3R9AT250XTV to view detailed technical specifications.
No datasheet is available for this part.