
56pF, 250V multilayer ceramic capacitor with C0G dielectric and 1% tolerance. Features ultra-low ESR, a 0603 surface mount package, and operates from -55°C to 125°C. Packaged in cut tape and is RoHS compliant.
American Technical Ceramics 600S560FT250XT technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S560FT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.