This 250VDC ceramic chip capacitor features a capacitance of 5.6pF with a tolerance of 0.25pF. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in a 0603 package with a maximum height of 0.89mm and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C.
American Technical Ceramics 600S5R6CT250XTV technical specifications.
| Capacitance | 5.6pF |
| Voltage | 250VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 600S5R6CT250XTV to view detailed technical specifications.
No datasheet is available for this part.