American Technical Ceramics 700A102JT50XT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1313 |
| Package/Case | Nonstandard |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 700A |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 700A102JT50XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.