The 700A751FP50XC is a ceramic capacitor with a capacitance of 0.75uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a surface mount device with dimensions of 1.4mm in width and 1.45mm in height. It is part of the ATC700A series from American Technical Ceramics.
American Technical Ceramics 700A751FP50XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | ATC700A |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 700A |
| Height | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 700A751FP50XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.