
The 700B121GW300XT is a multilayer ceramic capacitor from American Technical Ceramics with a capacitance of 120pF, a dielectric of C0G, and a DC rated voltage of 300V. It has a tolerance of 2% and is available in a 2828 package type. The capacitor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is not RoHS compliant. The capacitor is a surface mount device with a height of 2.59mm, length of 2.79mm, and width of 2.79mm.
American Technical Ceramics 700B121GW300XT technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 700B |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 300V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 700B121GW300XT to view detailed technical specifications.
No datasheet is available for this part.
