The 700B222GP50XT is a surface mount ceramic chip capacitor with a capacitance of 0.0022uF and a DC rated voltage of 50VDC. It has a tolerance of 2% and is constructed with a C0G dielectric. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in a ceramic chip case style with a pad termination style.
American Technical Ceramics 700B222GP50XT technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700B222GP50XT to view detailed technical specifications.
No datasheet is available for this part.