
This 500V multilayer ceramic capacitor has a capacitance of 30pF and a tolerance of 5%. It features a C0G dielectric and is available in a 1111 case code. The capacitor is rated for operation between -55°C and 175°C and is packaged in tape and reel quantities of 500. It is compliant with RoHS regulations.
American Technical Ceramics 700B300JT500XT technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 700B |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 700B300JT500XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.