This 680pF ceramic chip capacitor has a DC rated voltage of 50VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a termination style of pad. It is available in a ceramic chip case style and has a maximum height of 2.59mm. The operating temperature range is from -55°C to 125°C, and it is suitable for surface mount applications.
American Technical Ceramics 700B681JPN50XI technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700B681JPN50XI to view detailed technical specifications.
No datasheet is available for this part.