This 750pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 2%. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates between -55°C and 125°C and is constructed with a flat, ceramic chip design.
American Technical Ceramics 700B751GPN50XT technical specifications.
| Capacitance | 750pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700B751GPN50XT to view detailed technical specifications.
No datasheet is available for this part.