The 700B751JWN50XTV is a 0.00075uF ceramic chip capacitor from American Technical Ceramics. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with a width and length of 2.79mm and a height of 2.59mm. It is rated for a DC voltage of 50 volts and is part of the ATC700B series.
American Technical Ceramics 700B751JWN50XTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | ATC700B |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 700B(CHIP) |
| Height | 2.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 700B751JWN50XTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.