This ceramic capacitor from American Technical Ceramics features a capacitance of 0.013uF and a DC rated voltage of 150V. It has a width of 1.4mm, length of 1.4mm, and a height of 1.45mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with a package type of 0606.
American Technical Ceramics ATC100A130KW150XTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | ATC100A |
| Capacitance | 0.000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 100A |
| Height | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics ATC100A130KW150XTV to view detailed technical specifications.
No datasheet is available for this part.