American Technical Ceramics ATC100B511KMS100XB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 3.68 |
| Manufacturer Series | ATC100B |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ATC100B(LEADED) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics ATC100B511KMS100XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.