American Technical Ceramics ATC100E151JAR5000XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.65 |
| Length | 9.65 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Series | 100E(LEADED) |
| Height | 4.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics ATC100E151JAR5000XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.