American Technical Ceramics ATC116YHC390J100APD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.78 |
| Length | 1.78 |
| Manufacturer Series | ATC116HC |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ATC116HC |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics ATC116YHC390J100APD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.